
Quad Rail-to-Rail Output Comparator IC, featuring 4 independent comparator channels. Operates with dual supply voltages from ±1V to ±15V or single supply from 2V to 36V. Offers a maximum supply current of 500µA and an output current of 20mA (6mA per channel). This surface mount SOIC package component boasts a fast response time of 0.3µs and a voltage gain of 106.02dB. Designed for a wide operating temperature range of -55°C to 125°C.
Texas Instruments LM139AD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Response Time | 0.3us |
| RoHS Compliant | No |
| Supply Current | 500uA |
| Voltage Gain | 106.02dB |
| Weight | 0.004515oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM139AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
