
Quad comparator IC featuring rail-to-rail output and TTL output type. Operates with dual supply voltages from ±1V to ±15V or single supply from 2V to 36V. Offers a maximum supply current of 500µA and a response time of 1.3µs. This surface-mount component is housed in a 14-pin SOIC package and supports a wide operating temperature range from -55°C to 125°C.
Texas Instruments LM139D technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Series | LM139 |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004515oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
