
High-speed differential comparator with push-pull outputs, featuring a single channel and bipolar technology. Operates with dual supply voltages from 7.5V to 12V, or single supply from 15V to 24V. Offers a response time of 28ns, input bias current of 40µA, and input offset voltage of 5mV. Packaged in an 8-PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 600mW and a maximum supply current of 10mA.
Texas Instruments LM306P technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 100nA |
| Output Current per Channel | 100mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 28ns |
| RoHS Compliant | Yes |
| Series | LM306 |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM306P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
