The LM358P3 is a dual operational amplifier with a commercial temperature grade and a maximum operating temperature of 70°C. It has 8 terminals and is available in an 8-pin DIP package. The device is not low-offset and has a maximum input offset voltage of 9mV. Frequency compensation is implemented, and the amplifier type is voltage-feedback. It is suitable for use in a variety of applications where a dual operational amplifier is required.
Texas Instruments LM358P3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM358P3 to view detailed technical specifications.
No datasheet is available for this part.