
The LM4890M is a single-supply audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.2V. The amplifier is designed for surface mount applications and has a unity gain bandwidth product of 2.5MHz. It is available in a SOIC-8 package and is not radiation hardened. The LM4890M is not RoHS compliant.
Texas Instruments LM4890M technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4890M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
