The LTC2290CUP is a dual 12-bit 2-channel analog-to-digital converter with a QFN-64 package and a maximum operating temperature of 70°C. It is a surface mount device with a sampling rate of 10 MSPS. The converter operates over a temperature range of 0°C to 70°C. It is not RoHS compliant. The LTC2290CUP is a surface mount device with a package size of 9 x 9 mm.
Analog Devices LTC2290CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2290CUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.