
This 16-contact flange mount circular connector features a straight body orientation and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in high-voltage applications and is suitable for a variety of industries and applications.
Amphenol GTS030F36-14P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 105 |
| Product Depth (mm) | 63.5 |
| Product Height (mm) | 63.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030F36-14P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.