This through hole male header features 74 gold plated contacts with a 2mm pitch and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine applications.
Samtec TMM-137-01-G-D-RA-015 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-137-01-G-D-RA-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.