36V input, 600mA step-down DC/DC converter. Features 5µA quiescent current and operates from a 4.5V to 36V input voltage range. This power module offers a wide operating temperature range from -55°C to 125°C. The component is housed in a 35-terminal, bottom-terminal R-PBGA-B35 package with dimensions of 6.25mm width and 11.25mm length.
Analog Devices LTM8029MPY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 35 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B35 |
| Width | 6.25 |
| Length | 11.25 |
| Pin Count | 35 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTM8029MPY to view detailed technical specifications.
No datasheet is available for this part.