
8-pin SOIC switching regulator offering boost, buck, and inverting DC/DC conversion. Features a wide input voltage range from 3V to 40V, with a maximum operating temperature of 70°C. This commercial-grade component supports up to 1.5A output current and operates within a 0°C to 70°C temperature range. The dual-terminal configuration and 8-pin count are housed in an R-PDSO-G8 package.
Texas Instruments MC34063ADR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC34063ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.