Microchip MCP3424EV technical specifications.
| Type | Evaluation Board |
| Supported Device | MCP3424 |
| Supported Device Technology | ADC |
| Number of Bits | 18 |
| IDE | Graphic User Interface |
| Daughter Cards | No |
| Support FPGA | No |
| Cage Code | 60991 |
| HTS Code | 8543906800 |
| Schedule B | 8529906000 |
| ECCN | 3A991.a.2 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MCP3424EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.