The P90730022100PSG pressure sensor from TE Connectivity offers a sealed gage operating pressure range of 0 to 100psi with an accuracy of ±0.08%. It features a maximum overload pressure of 22000psi and operates within a temperature range of -40°C to 100°C. The device has a 6-pin connector termination and meets IP67 rating for protection against solid particles and water. It is suitable for industrial applications and can measure pressure in both gas and liquid media.
TE Connectivity P90730022100PSG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 22000psi |
| Accuracy | ±0.08% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 15V |
| Port Type | Male |
| Port Size | 1/4 in BSP |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity P90730022100PSG to view detailed technical specifications.
No datasheet is available for this part.