The MIC2196YM is an 8-channel PWM controller from Microchip. It operates over a temperature range of -40C to 125C and accepts input voltages between 2.9V and 14V. The device is packaged in a lead-free SOIC-8 package. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE classification.
Microchip MIC2196YM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2196YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.