
Surface mount RF transceiver IC operating from 300 MHz to 450 MHz, supporting ASK/FSK modulation. Features a 10dBm output power and a data rate of up to 50Kbps. Operates with supply voltages from 1.8V to 3.6V and draws a supply current of 6.9mA, with a transmitting current of 11mA. Packaged in a 10-pin MSOP with dimensions of 3mm x 3mm x 0.92mm, suitable for operation between -40°C and 125°C.
Microchip MICRF112YMM technical specifications.
| Package/Case | MSOP |
| Current - Transmitting | 11mA |
| Data Rate | 50Kbps |
| Depth | 3mm |
| Frequency | 450MHz |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QwikRadio® |
| Supply Current | 6.9mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF112YMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
