Mikroelektronika MIKROE-922 technical specifications.
| Type | Click Board |
| Supported Device | MCP3204 |
| Supported Device Technology | ADC |
| Input Voltage Range | 3.3(Typ)VDC |
| Number of Bits | 12 |
| Interface Type | SPI |
| Daughter Cards | No |
| Support FPGA | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mikroelektronika MIKROE-922 to view detailed technical specifications.
No datasheet is available for this part.