Cap Ceramic 470pF 3000V C0G 20% Pad SMD 2225 125°C Low ESR T/R
AVX 2225HA471MAT2A technical specifications.
| Capacitance | 470pF |
| Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.8034(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 2225HA471MAT2A to view detailed technical specifications.
No datasheet is available for this part.