This 16-contact socket strip from Preci-Dip features a SKT gender, 2 rows, and a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The socket strip has a maximum current rating of 1A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 853-87-016-30-002101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 5.15mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 853-87-016-30-002101 to view detailed technical specifications.
No datasheet is available for this part.