
34-output serial LED driver IC, featuring a 4.75V to 11V input voltage range and 1.8V output voltage. This integrated circuit offers a 15mA current rating per output and a low-level output current of 25mA. Housed in a 40-pin PDIP package for through-hole mounting, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Microchip MM5450YN technical specifications.
| Package/Case | PDIP |
| Current Rating | 15mA |
| Height | 3.81mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 51.82mm |
| Low Level Output Current | 25mA |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Outputs | 34 |
| Number of Segments | 34 |
| Operating Supply Current | 10mA |
| Output Current | 2.7mA |
| Output Voltage | 1.8V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 13.86mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MM5450YN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
