Microchip MT88E39ASR1 technical specifications.
| Category | Single Chip |
| Telecommunication Standards Supported | ETSI 300 778-1|GR-30|SR-TSV-002476|TIA/EIA-716 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Operating Frequency | 3.58MHz |
| Typical Supply Current | 1.9mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Process Technology | CMOS |
| Maximum Data Rate | 1212Bd |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT88E39ASR1 to view detailed technical specifications.
No datasheet is available for this part.