Microchip MT8985AP1 technical specifications.
| Fabric Size | 256 x 256 |
| Switch Core | Non-Blocking |
| Switching Bandwidth | 16.384Mbps |
| Port Speed | 2.048Mbps |
| Number of Ports | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip MT8985AP1 to view detailed technical specifications.
No datasheet is available for this part.