Microchip MT8986AL1 technical specifications.
| Number of Ports | 512x256 |
| Typical Switching Bandwidth | 8.192Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | MQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip MT8986AL1 to view detailed technical specifications.
No datasheet is available for this part.