
Omron NB5Q-TW00B technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Depth | 1.567inch |
| Diagonal Size | 5.6inch |
| Display Type | LCD |
| Length | 6.709inch |
| Manufacturer Series | NB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 4 |
| Operating Supply Voltage | 27.6V |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Resolution (height) | 234pixel |
| Resolution (width) | 320pixel |
| Series | NB |
| Touchscreen | Resistive |
| DC Rated Voltage | 24V |
| Width | 5.079inch |
| RoHS | Compliant |
Download the complete datasheet for Omron NB5Q-TW00B to view detailed technical specifications.
No datasheet is available for this part.
