
Enersys NP2-12 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 2ah |
| Chemistry/Technology | Lead Acid |
| Depth | 0.79inch |
| Height | 89mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Desktop |
| Number of Cells | 1 |
| Reach SVHC Compliant | Unknown |
| Shape | Rectangular |
| Voltage | 12V |
| Weight | 700g |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP2-12 to view detailed technical specifications.
No datasheet is available for this part.
