
Enersys NP5-6 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Height | 105mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | External |
| Number of Cells | 1 |
| Shape | Rectangular |
| Voltage | 6V |
| Weight | 950g |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP5-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.