
NTE Electronics NTE1664 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 14mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE1664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.