Dual, 10-MHz, voltage-feedback operational amplifier featuring low broadband noise and a maximum input offset voltage of 700µV. This RRO amplifier offers a nominal slew rate of 4.6V/µs and a minimum voltage gain of 223872.11. Designed for automotive temperature grades, it operates from a nominal supply voltage of 5V, with a maximum supply voltage limit of 6V and a maximum supply current of 2.5mA. The component is housed in an 8-terminal, thin SOT-23 package with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments OPA2375IDDFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 700 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 4.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 223872.1139 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2375IDDFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.