
32-bit, 66MHz PCI bridge controller, surface mountable in a 208-pin LQFP package. Operates with a 3V to 5.25V supply voltage, featuring a 5V operating voltage. This RoHS compliant integrated circuit offers a maximum operating temperature of 85°C and a minimum of -40°C.
Texas Instruments PCI2050BIPDV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.089744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2050BIPDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
