24-lane PCI Express switch, offering 12 ports and a 650-pin FCBGA package. This interface circuit operates within an industrial temperature range of -40°C to 105°C. Designed for high-performance connectivity, it functions as a single-unit interface circuit.
Microchip PM8531B-F3EI technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PM8531B-F3EI to view detailed technical specifications.
No datasheet is available for this part.