
This 3.3kR axial wirewound power resistor has a maximum power dissipation of 17W and operates over a temperature range of -55°C to 350°C. It is packaged in a ceramic case with a length of 75mm, height of 10mm, and width of 8.9916mm. The resistor is RoHS compliant and features a tolerance of 5%. It is available as a loose piece with axial terminations.
TE Connectivity SBCHE153K3J technical specifications.
| Package/Case | Ceramic |
| Depth | 9mm |
| ELV | Compliant |
| Height | 10mm |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Resistance | 3.3kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE153K3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
