
Automotive CAN transceiver IC, operating at 1Mbps data rate, features a single driver and single receiver configuration. This component supports a wide operating temperature range from -55°C to 125°C with a supply voltage range of 4.75V to 5.25V. The 8-SOIC package is RoHS compliant and designed for enhanced EMC performance.
Texas Instruments SN65HVD1050MDREP technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 112mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD1050MDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
