
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features two independent D-type flip-flops, each with non-inverting outputs. Operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and offers a maximum frequency of 34MHz. This surface-mount component is housed in a 14-SOIC package and provides TTL output with 8mA low-level output current. Suitable for operation between 0°C and 70°C, it boasts an 18ns propagation delay and is RoHS compliant.
Texas Instruments SN74ALS74AD technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 34MHz |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 34MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74ALS74A |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS74AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
