
CMOS 3-input AND gate IC, featuring three independent 3-input AND gate circuits. This logic IC operates with a supply voltage range of 2V to 6V, offering a typical operating voltage of 5V. It supports a high level output current of -5.2mA and a low level output current of 5.2mA. The component is housed in a 14-pin SOIC package, suitable for surface mounting, with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device boasts a propagation delay of 17ns.
Texas Instruments SN74HC11D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
