
8-bit parallel-load shift register, CMOS technology, operating supply voltage 5V, with a supply voltage range of 2V to 6V. Features include 26ns propagation delay, 190ns turn-on delay time, and 10pF input capacitance. This unidirectional shift register is housed in a 16-SOIC package, suitable for surface mounting, with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. Operating temperature range is -40°C to 85°C, with a nominal supply current of 80µA. RoHS compliant.
Texas Instruments SN74HC166D technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.58mm |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC166D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.