
CMOS 8-input, 2-channel multiplexer with 4-bit data width. Features a 3-state output, 2 independent circuits, and a 4PST throw configuration. Operates with a supply voltage range of 2V to 6V, nominal supply current of 8µA, and a bandwidth of 28MHz. Surface mountable in a 16-pin SOIC package with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height. Offers a propagation delay of 38ns and high/low level output current of 7.8mA. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments SN74HC253D technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Thickness | 1.58mm |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
