
8-input, 1-output bipolar multiplexer IC featuring 3-state output and non-inverting logic. Operates with a single supply voltage range of 4.75V to 5.25V, offering a bandwidth of 35MHz and a propagation delay of 28ns. This through-hole mounted component is housed in a 16-pin PDIP package and supports a high-level output current of 16mA and a low-level output current of 5.2mA. It is RoHS compliant and suitable for operation within a temperature range of 0°C to 70°C.
Texas Instruments SN74LS251N technical specifications.
| Bandwidth | 35MHz |
| Package/Case | DIP |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 6.1mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 35mW |
| Propagation Delay | 28ns |
| Quiescent Current | 7.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS251N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
