
8-input positive-NAND gate IC featuring a PDIP package for through-hole mounting. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a nominal supply current of 100uA. Delivers a low-level output current of 400uA and a high-level output current of -16mA, with a maximum output current of 8mA. Exhibits a propagation delay of 20ns and a turn-on delay time of 22ns. This RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Texas Instruments SN74LS30N technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 400uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 22ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LS30N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
