Semtech SX1233IMLTRT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 17mA |
| Current - Transmitting | 95mA |
| Data Rate | 600Kbps |
| Frequency | 862MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 6 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 13dBm |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -120dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1233IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
