
RF Transceiver IC supporting FSK, GFSK, GMSK, MSK, and OOK modulation. Features a data rate up to 300Kbps and operates at 860MHz. Offers a sensitivity of -137dBm and includes 6 GPIO pins. Interface is SPI, with current consumption of 11.2mA (receiving) and 125mA (transmitting). Packaged in a 28-pin VQFN for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Semtech SX1272IMLTRT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 11.2mA |
| Current - Transmitting | 125mA |
| Data Rate | 300Kbps |
| Frequency | 860MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -137dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1272IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
