16-IO Telecom Circuit, QFN package, 400kHz frequency, I2C interface, and 5.5V operating supply voltage. Features 24mA output current with PUSH-PULL output type. Designed for surface mount applications with a 0.40mm pitch. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
Semtech SX1503I091TRT technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1503I091TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.