
The TAS5631PHDR is a high-power audio amplifier from Texas Instruments, featuring a maximum output power of 600W and operating within a temperature range of 0°C to 70°C. It is packaged in a 64-pin HTQFP package and is suitable for surface mount applications. The device is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs. The amplifier's power supply rejection ratio is 80dB, ensuring high-quality audio output.
Texas Instruments TAS5631PHDR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Mount | Surface Mount |
| Output Power | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631PHDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
