
The TC648BEOA is a single output DC-DC converter with an output voltage of 4.4V and an output current of 5mA. It is packaged in a SOIC-8 package and is suitable for operation over the temperature range of -40°C to 85°C. The converter is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It draws a supply current of 200uA and is available in a package quantity of 100 units, packaged in rail/Tube.
Microchip TC648BEOA technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 4.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC648BEOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
