
12-bit, 1-channel analog-to-digital converter (ADC) featuring a dual-slope conversion method. Offers a 10S/s sampling rate with bipolar input polarity and differential input type. This integrated circuit provides both parallel and serial interfaces, operating with a dual 5V supply voltage. Packaged in a 40-pin PDIP for through-hole mounting, it supports a temperature range of 0°C to 70°C.
Microchip TC7109CPL technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.01KS/s |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | 0.16inch |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Length | 2.064inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.23W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10S/s |
| Supply Type | Dual |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC7109CPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
