
8-channel I2C bus switch, featuring a single independent circuit and supporting both I2C and SMBus interfaces. This surface mount component operates from a 1.65V to 5.5V supply voltage with a maximum supply current of 80µA. It boasts a 1ns propagation delay and a low 70Ω resistance, housed in a compact 4mm x 4mm x 1mm VQFN package. Designed for tape and reel packaging, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TCA9548ARGER technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Independent Circuits | 1 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Series | TCA |
| Supply Type | Single |
| Thickness | 880um |
| Weight | 0.001926oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TCA9548ARGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
