
Automotive 8-channel I²C switch with reset, featuring a 1.65V to 5.25V supply voltage range. This interface circuit operates across an industrial temperature range of -40°C to 85°C and is AEC-Q100 qualified. Packaged in a 24-terminal S-PQCC-N24 (24-VQFN) with dimensions of 4mm x 4mm, it offers a single function for robust automotive applications.
Texas Instruments TCA9548ARGERQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.25 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TCA9548ARGERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.