Stmicroelectronics TDA7729 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TDA7729 to view detailed technical specifications.
No datasheet is available for this part.