STMicroelectronics is a global semiconductor company providing a broad range of products and solutions for automotive, industrial, personal electronics, and IoT applications. They specialize in microcontrollers, sensors, power management ICs, and analog components.

TRIAC 800V 47A I2PAK Through Hole
2Ch 6.8V 47pF EMI/RFI Filter, 1GHz, SOT-666, SMD
TRIAC 800V 47A TO-220AB Through Hole
Watchdog IC, SOT-323-5, 2.7-5.5V, 13uA, 125°C
TRIAC 800V 32A DPAK Surface Mount
Dual Timer IC, 500kHz, 16V, 200mA, DIP
40A Bidirectional Zener Diode, 24V, 1.5kW, D2PAK, SM
RTC IC, 70ns, Parallel, 256KB, 5V, SOIC
320V SIDAC Surge Protector, 100A, SMB, Surface Mount
8A Zener Diode, 40V Clamping, 600W PPK, D2PAK, SMT
TRIAC 600V 63A TO-220AB Insulated Through Hole
2.4GHz Bluetooth Module, SPP, 721Kbps, I2C/SPI/UART, 100mW
Bluetooth v2.1+EDR SMART SOC, 48-Pin LFBGA, 2.75V, Class II
3-Axis Accelerometer, I2C/SPI, 200Hz, Digital Output, LGA
TVS Diode, Bidirectional, 27V DC, 600W, DO-15
TVS Diode 30V 600W Unidirectional DO-15 Surge Suppressor
8-bit MCU, 8KB Flash, 16MHz, 5 I/O, 8-Pin, Automotive
TVS Diode 120V Unidirectional 1.5kW DO-201 Surge Suppressor
600V 200A IGBT Power Module, N-CH, SOT-227
RTC IC, 8KB NVRAM, 70ns Access, Parallel, 5V, PDIP
1-Ch CMOS Timer IC, 2.7MHz, 16V, SOIC, SM
SCR 600V 0.8A RMS SOT-223 Surface Mount
TVS Diode 24V Uni-Dir 600W DO-15 Surge Suppressor
Dual Axis Gyroscope MEMS ±300°/s 28-Pin LGA SMT
RTC IC | 3.6V | I2C/Serial | 128B NVRAM | SOIC | Industrial