NXP TDF8541JS/N2,112 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| RoHS | Compliant |
Download the complete datasheet for NXP TDF8541JS/N2,112 to view detailed technical specifications.
No datasheet is available for this part.