NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. They design and manufacture a wide range of semiconductors, including microcontrollers, processors, and radio frequency components, serving automotive, industrial, and communication markets.

32-Bit RISC MCU, 50MHz, FLASH, 64-Pin PQFP, Industrial
Clock Buffer 533MHz 4-OUT 8-Pin TSSOP
Vented Gauge Pressure Sensor, 0-1.45PSI, 5% Acc, 5V, SMD
Clock Multiplexer 10-OUT ECL/PECL 1.5GHz 32-Pin LQFP SMT
Clock Multiplexer 5-OUT ECL/PECL 20-Pin TSSOP SMT
1.8V LNA MMIC, 1.559-1.61GHz, 16.5dB Gain, 0.85dB NF, SMT
Dual Monostable Multivibrator IC, CMOS, SOIC, 220ns Delay
80-Pin LQFP AM/FM Radio Tuner IC, 5.73-108MHz, 8V-9V
Dual Monostable Multivibrator, 5V, 32ns, SOIC, CMOS
Single-Axis Accelerometer ±50g/±100g, 6.3-30V, -40-125°C, SOIC-16
Single-Axis Accelerometer ±1.5g, 5V, 1140-1260mV/g, SOIC-16
Vacuum Pressure Sensor, 1.5% Acc, Analog, SMD
Dual ±100g Accelerometer, Digital Output, 3.3V/5V, SOIC W
28-Pin SO Speech Network IC | 18dB Tx Gain | 21dB Rx Gain | SMT
32-bit Coldfire MCU, 256KB Flash, 50.33MHz, LQFP
Clock Driver, 10-Out Diff, 56-Pin VFBGA, 75ps Skew/Jitter
Dual ±50g Accelerometer, 3.3V/5V, 9.37mV/g, SOIC W, 20-Pin
PLL IC, Clock Generator, 2.7MHz, 3-15V, PDIP
Piezoresistive Pressure Sensor, 0-7.25PSI, 2.5% Acc, 5V, Analog, SMD
16-Bit MCU, 32KB Flash, 8MHz, PQFP, 5V, SPI, CAN
4GHz Modulator, 24-Pin HVQFN EP, SMT
Clock Multiplexer 5-OUT, 2-IN, ECL/PECL, 20-Pin TSSOP SMT
TVS Diode 18V 27V 700mA 4-Ch Unidirectional 48pF TSOP SMT
Dual ±100g Accelerometer, Analog Output, 3.3V/5V, SOIC W
28-Pin SO Telecom IC, 3-5.5V, 2.2mA, -25-75°C