
Dual differential line driver with 140MHz bandwidth and 1300V/µs slew rate. Features 500mA output current per channel, 25V output voltage, and operates from a 4.5V to 16V dual supply or 9V to 32V single supply. This 2-channel interface IC offers a 2mV input offset voltage and 12uA input bias current, housed in a HSOP package. RoHS compliant with a maximum power dissipation of 5.8W.
Texas Instruments THS6012CDWP technical specifications.
| Bandwidth | 140MHz |
| Package/Case | HSOP |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Output Current per Channel | 500mA |
| Output Voltage | 25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1300V/µs |
| Supply Current | 26mA |
| Thickness | 2.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6012CDWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
