
Texas Instruments THS6032CDWP technical specifications.
| Package/Case | HSOP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 120ns |
| Slew Rate | 1200V/µs |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6032CDWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
